
The IPD220N06L3G is a 60V N-channel MOSFET from Infineon with a maximum continuous drain current of 30A and a maximum drain to source voltage of 60V. It features a maximum power dissipation of 36W and a maximum operating temperature range of -55°C to 175°C. The device is packaged in a TO-252-3 package and is RoHS compliant.
Infineon IPD220N06L3G technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 30A |
| Drain to Source Voltage (Vdss) | 60V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.6nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 36W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Rds On Max | 22mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 19ns |
| Turn-On Delay Time | 9ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPD220N06L3G to view detailed technical specifications.
No datasheet is available for this part.
