
N-channel silicon Metal-oxide Semiconductor Field-Effect Transistor (MOSFET) designed for power applications. Features a 100V drain-to-source breakdown voltage and a low 25mΩ drain-to-source resistance at a continuous drain current of 35A. This single-element device operates within a temperature range of -55°C to 175°C and offers a maximum power dissipation of 71W. Packaged in a TO-252-3 plastic package, it boasts fast switching characteristics with turn-on delay times of 10ns and fall times of 3ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPD25CN10NG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 35A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 25mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.41mm |
| Input Capacitance | 2.07nF |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 71W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 71W |
| Rds On Max | 25mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 13ns |
| Turn-On Delay Time | 10ns |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPD25CN10NG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
