The IPD50N03S2-07 is a 30V 50A TO-252-3 OptiMOS MOSFET from Infineon. It features a continuous drain current of 50A and a drain to source voltage of 30V. The device is halogen free and RoHS compliant. It has a maximum input capacitance of 2nF and a maximum power dissipation of 136W. The IPD50N03S2-07 is available in a TO-252-3 package quantity of 2500 units per reel.
Infineon IPD50N03S2-07 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 50A |
| Drain to Source Voltage (Vdss) | 30V |
| Halogen Free | Halogen Free |
| Input Capacitance | 2nF |
| Max Dual Supply Voltage | 30V |
| Max Power Dissipation | 136W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Rds On Max | 7.3mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPD50N03S2-07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
