Infineon IPD50R1K4CE technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 3.1A |
| Drain to Source Voltage (Vdss) | 500V |
| Input Capacitance | 178pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Rds On Max | 1.4R |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | CoolMOS™ CE |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPD50R1K4CE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.