N-channel power MOSFET, 600V breakdown voltage, 0.18 ohm on-resistance, designed for high-efficiency power switching applications. Features a single silicon element within a TO-252 DPAK-3/2 package, offering a minimum operating temperature of -40°C. This metal-oxide semiconductor field-effect transistor is suitable for demanding electronic circuits requiring robust performance.
Infineon IPD60R180P7SAUMA1 technical specifications.
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IPD60R180P7SAUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.