Infineon IPD60R520CP technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 6.8A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 520mR |
| Dual Supply Voltage | 650V |
| Fall Time | 16ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.36nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 190W |
| Nominal Vgs | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 66W |
| Rds On Max | 9.1mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 74ns |
| Turn-On Delay Time | 17ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPD60R520CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.