Infineon IPD65R380C6 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 10.6A |
| Fall Time | 11ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 710pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 83W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 380mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Turn-Off Delay Time | 110ns |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPD65R380C6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.