Infineon IPD65R950CFDATMA1 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 3.9A |
| Drain to Source Voltage (Vdss) | 650V |
| Fall Time | 13.8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 380pF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 650V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 36.7W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 950mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Turn-Off Delay Time | 43ns |
| Turn-On Delay Time | 9ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPD65R950CFDATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
