
Infineon IPD70P04P4-09 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 73A |
| Drain to Source Voltage (Vdss) | -40V |
| Fall Time | 31ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Max Dual Supply Voltage | -40V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Rds On Max | 8.9mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 24ns |
| Turn-On Delay Time | 19ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPD70P04P4-09 to view detailed technical specifications.
No datasheet is available for this part.
