N-channel power MOSFET featuring 800V drain-source voltage and 0.28 ohm on-resistance. This single-element, silicon, metal-oxide semiconductor field-effect transistor is housed in a TO-252 DPAK-3/2 package. It offers two terminals with single terminal position.
Infineon IPD80R280P7ATMA1 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IPD80R280P7ATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.