
N-Channel Power Transistor, 800V Vdss, 2.8 Ohm Rds On, 1.9A Continuous Drain Current. Features 12 nC input capacitance and 290pF input capacitance. Surface mount TO-252-3 package, 42W power dissipation, and 150°C max operating temperature. Halogen free and RoHS compliant.
Infineon IPD80R2K8CEATMA1 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 1.9A |
| Drain to Source Resistance | 2.8R |
| Drain to Source Voltage (Vdss) | 800V |
| Fall Time | 18ns |
| Gate to Source Voltage (Vgs) | 30V |
| Halogen Free | Halogen Free |
| Input Capacitance | 290pF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 800V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 42W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| On-State Resistance | 2.8R |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 42W |
| Rds On Max | 2.8R |
| RoHS Compliant | Yes |
| Series | CoolMOS™ CE |
| Turn-Off Delay Time | 72ns |
| Turn-On Delay Time | 25ns |
| Weight | 0.139332oz |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPD80R2K8CEATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
