Infineon IPD90N03S4L-03 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 90A |
| Drain to Source Voltage (Vdss) | 30V |
| Halogen Free | Halogen Free |
| Input Capacitance | 5.1nF |
| Max Dual Supply Voltage | 30V |
| Max Power Dissipation | 94W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 3.3mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPD90N03S4L-03 to view detailed technical specifications.
No datasheet is available for this part.