High-performance N-channel Power MOSFET designed for demanding applications. Features a maximum operating temperature of 150°C and a minimum of -55°C, ensuring reliable operation across a wide temperature range. This single-terminal device utilizes a TO-252 JEDEC package, offering efficient heat dissipation. The MOSFET incorporates one element for robust power switching capabilities.
Infineon IPD95R450P7ATMA1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252 |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Infineon IPD95R450P7ATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.