Infineon IPDD60R050G7XTMA1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-252 |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IPDD60R050G7XTMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.