Infineon IPDH9N03LAG technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 30A |
| Drain to Source Breakdown Voltage | 25V |
| Fall Time | 2.8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 52W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 16ns |
| Turn-On Delay Time | 4.1ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPDH9N03LAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.