Infineon IPG20N04S4L-11 technical specifications.
| Continuous Drain Current (ID) | 20A |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 16V |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Input Capacitance | 1.53nF |
| Length | 5.15mm |
| Max Dual Supply Voltage | 40V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 41W |
| Packaging | Tape and Reel |
| Rds On Max | 11.6mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 5ns |
| Width | 6.15mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPG20N04S4L-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.