
N-Channel Power MOSFET featuring 40V drain-source voltage and 20A continuous drain current. This surface-mount device offers a low 11.6mΩ on-state resistance and 1.99nF input capacitance. Designed for automotive applications, it operates across a wide temperature range from -55°C to 175°C with a maximum power dissipation of 41W. The component is RoHS compliant and packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPG20N04S4L11ATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Continuous Drain Current (ID) | 20A |
| Drain to Source Resistance | 10.1mR |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 15ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 16V |
| Halogen Free | Halogen Free |
| Input Capacitance | 1.99nF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 40V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 41W |
| Mount | Surface Mount |
| Number of Elements | 2 |
| On-State Resistance | 11.6mR |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 41W |
| Rds On Max | 11.6mR |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, OptiMOS™ |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPG20N04S4L11ATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
