Infineon IPG20N06S3L-35 technical specifications.
| Continuous Drain Current (ID) | 20A |
| Drain to Source Voltage (Vdss) | 55V |
| FET Type | 2 N-Channel |
| Input Capacitance | 1.73nF |
| Max Power Dissipation | 30W |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Rds On Max | 35mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPG20N06S3L-35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
