Infineon IPG20N06S4L26AATMA1 technical specifications.
| Continuous Drain Current (ID) | 20A |
| Drain to Source Voltage (Vdss) | 60V |
| FET Type | 2 N-Channel |
| Halogen Free | Halogen Free |
| Input Capacitance | 1.43nF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 60V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 33W |
| Mount | Surface Mount |
| On-State Resistance | 46mR |
| Packaging | Tape and Reel |
| Rds On Max | 26mR |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, OptiMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPG20N06S4L26AATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.