
N-channel enhancement mode Power MOSFET with 100V drain-source voltage and 20A continuous drain current. Features 22mOhm maximum drain-source resistance at 10V Vgs and 2.1V gate threshold voltage. This dual dual drain device utilizes OptiMOS process technology and is housed in an 8-pin TDSON EP surface-mount package with no leads, measuring 5.15mm x 5.9mm x 1mm. Operates across a temperature range of -55°C to 175°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPG20N10S4L-22 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SON |
| Package/Case | TDSON EP |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5.15 |
| Package Width (mm) | 5.9 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Dual Dual Drain |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 2 |
| Process Technology | OptiMOS |
| Maximum Drain Source Voltage | 100V |
| Maximum Gate Source Voltage | ±16V |
| Maximum Continuous Drain Current | 20A |
| Maximum Gate Threshold Voltage | 2.1V |
| Maximum Drain Source Resistance | 22@10VmOhm |
| Typical Gate Charge @ Vgs | 21@10VnC |
| Typical Gate Charge @ 10V | 21nC |
| Typical Input Capacitance @ Vds | 1350@25VpF |
| Maximum Power Dissipation | 60000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Cage Code | CG091 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon IPG20N10S4L-22 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.