N-channel enhancement mode power MOSFET featuring 60V drain-source voltage and 120A continuous drain current. This single-element transistor utilizes OptiMOS process technology and is housed in a TO-262 package with 3 through-hole pins and a tab. Key specifications include a low drain-source on-resistance of 2mΩ at 10V, typical gate charge of 106nC, and a maximum power dissipation of 3000mW. Operating temperature range is -55°C to 175°C.
Infineon IPI020N06N technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | I2PAK |
| Package/Case | TO-262 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 9.25 |
| Seated Plane Height (mm) | 14.8 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-262AA |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Process Technology | OptiMOS |
| Maximum Drain Source Voltage | 60V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 120A |
| Maximum Gate Threshold Voltage | 2.8(Typ)V |
| Maximum Drain Source Resistance | 2@10VmOhm |
| Typical Gate Charge @ Vgs | 106@10VnC |
| Typical Gate Charge @ 10V | 106nC |
| Typical Input Capacitance @ Vds | 7800@30VpF |
| Maximum Power Dissipation | 3000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Cage Code | CG091 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon IPI020N06N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.