Infineon IPI028N08N3GHKSA1 technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 100A |
| Drain to Source Voltage (Vdss) | 80V |
| Input Capacitance | 14.2nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 2.8mR |
| RoHS Compliant | No |
| Series | OptiMOS™ |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon IPI028N08N3GHKSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.