Infineon IPI029N06NAKSA1 technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 24A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 2.9mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 8ns |
| Halogen Free | Halogen Free |
| Input Capacitance | 4.1nF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 60V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| On-State Resistance | 2.9mR |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 136W |
| Rds On Max | 2.9mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 30ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPI029N06NAKSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
