N-channel power MOSFET featuring 80V drain-source voltage and 100A continuous drain current. This silicon, metal-oxide semiconductor FET offers a low 3.75mΩ drain-source resistance. Designed for through-hole mounting in a TO-262-3 package, it operates from -55°C to 175°C with a maximum power dissipation of 214W. Key switching characteristics include a 23ns turn-on delay and 14ns fall time.
Sign in to ask questions about the Infineon IPI037N08N3GXKSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPI037N08N3GXKSA1 technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 100A |
| Drain to Source Resistance | 3.5mR |
| Drain to Source Voltage (Vdss) | 80V |
| Fall Time | 14ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 9.45mm |
| Input Capacitance | 8.11nF |
| Lead Free | Lead Free |
| Length | 10.36mm |
| Max Dual Supply Voltage | 80V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 214W |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Rds On Max | 3.75mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 45ns |
| Turn-On Delay Time | 23ns |
| Width | 4.52mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPI037N08N3GXKSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.