N-channel MOSFET with 80V drain-source breakdown voltage and 80A continuous drain current. Features low 5.7mΩ drain-source resistance and 150W power dissipation. Operates across a wide temperature range from -55°C to 175°C. Packaged in a TO-262 through-hole mount, this RoHS compliant component offers fast switching with turn-on delay of 18ns and fall time of 10ns.
Infineon IPI057N08N3G technical specifications.
| Package/Case | TO-262 |
| Continuous Drain Current (ID) | 80A |
| Drain to Source Breakdown Voltage | 80V |
| Drain to Source Resistance | 5.7mR |
| Drain to Source Voltage (Vdss) | 80V |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 4.75nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Nominal Vgs | 2.8V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 150W |
| Radiation Hardening | No |
| Rds On Max | 5.7mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Threshold Voltage | 2.8V |
| Turn-Off Delay Time | 38ns |
| Turn-On Delay Time | 18ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPI057N08N3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.