Infineon IPI120N04S402AKSA1 technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 120A |
| Drain to Source Voltage (Vdss) | 40V |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 9.25mm |
| Input Capacitance | 10.74nF |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Dual Supply Voltage | 40V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 158W |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 158W |
| Rds On Max | 2.1mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 27ns |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPI120N04S402AKSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.