Infineon IPI126N10N3G technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 58A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 12.6mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 2.5nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 94W |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 94W |
| Rds On Max | 12.6mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 24ns |
| Turn-On Delay Time | 14ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPI126N10N3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
