Infineon IPI139N08N3G technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 45A |
| Drain to Source Breakdown Voltage | 80V |
| Drain to Source Resistance | 13.9mR |
| Drain to Source Voltage (Vdss) | 80V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.73nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 79W |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 79W |
| Rds On Max | 13.9mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 18ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPI139N08N3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
