Infineon IPI14N03LA technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 30A |
| Current Rating | 30A |
| Drain to Source Voltage (Vdss) | 25V |
| Input Capacitance | 1.043nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 46W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 13.9mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPI14N03LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.