Infineon IPI320N20N3G technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 34A |
| Halogen Free | Halogen Free |
| Input Capacitance | 2.35nF |
| Max Power Dissipation | 136W |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Rds On Max | 32mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPI320N20N3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.