N-channel Power MOSFET, OptiMOS technology, 100V drain-source voltage, 50A continuous drain current. Features low on-resistance of 15.7 mOhm at 10V Vgs. Housed in a TO-262 (I2PAK) package with 3 pins and a tab, suitable for through-hole mounting. Operates across a wide temperature range from -55°C to 175°C.
Infineon IPI50N10S3L-16 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | I2PAK |
| Package/Case | TO-262 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 9.25 |
| Seated Plane Height (mm) | 14.8 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-262AA |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Process Technology | OptiMOS |
| Maximum Drain Source Voltage | 100V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 50A |
| Maximum Gate Threshold Voltage | 2.4V |
| Maximum Drain Source Resistance | 15.7@10VmOhm |
| Typical Gate Charge @ Vgs | 49@10VnC |
| Typical Gate Charge @ 10V | 49nC |
| Typical Input Capacitance @ Vds | 3215@25VpF |
| Maximum Power Dissipation | 100000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Cage Code | CG091 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon IPI50N10S3L-16 to view detailed technical specifications.
No datasheet is available for this part.