Infineon IPI50R140CP technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 23A |
| Drain to Source Voltage (Vdss) | 550V |
| Dual Supply Voltage | 550V |
| Halogen Free | Halogen Free |
| Input Capacitance | 2.54nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 192W |
| Nominal Vgs | 3V |
| Packaging | Rail/Tube |
| Rds On Max | 140mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPI50R140CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
