
N-channel Power MOSFET, OptiMOS 3 technology, 150V drain-source voltage, 21A continuous drain current. Features a TO-262 package with 3 pins and a tab, suitable for through-hole mounting. Offers a low drain-source on-resistance of 53mOhm at 10V. Operates within a temperature range of -55°C to 175°C.
Infineon IPI530N15N3 G technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | I2PAK |
| Package/Case | TO-262 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 9.25 |
| Mounting | Through Hole |
| Jedec | TO-262AA |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Process Technology | OptiMOS 3 |
| Maximum Drain Source Voltage | 150V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 21A |
| Maximum Gate Threshold Voltage | 4V |
| Maximum Drain Source Resistance | 53@10VmOhm |
| Typical Gate Charge @ Vgs | 8.7@10VnC |
| Typical Gate Charge @ 10V | 8.7nC |
| Typical Input Capacitance @ Vds | 667@75VpF |
| Maximum Power Dissipation | 68000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon IPI530N15N3 G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.