N-Channel Power MOSFET featuring 150V drain-source voltage and 21A continuous drain current. This silicon metal-oxide semiconductor FET offers a low 53mΩ drain-source resistance. Designed for through-hole mounting in a TO-262-3 package, it operates from -55°C to 175°C with a maximum power dissipation of 68W. The component is RoHS compliant and halogen-free.
Infineon IPI530N15N3GXKSA1 technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 21A |
| Drain to Source Resistance | 53mR |
| Drain to Source Voltage (Vdss) | 150V |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 9.45mm |
| Input Capacitance | 887pF |
| Lead Free | Lead Free |
| Length | 10.36mm |
| Max Dual Supply Voltage | 150V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 68W |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Rds On Max | 53mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 133ns |
| Turn-On Delay Time | 9ns |
| Width | 4.52mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPI530N15N3GXKSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.