Trans MOSFET N-CH 650V 9A 3-Pin (3+Tab) TO-262 Tube
Infineon IPI60R385CPXK technical specifications.
| Package/Case | TO-262 |
| Continuous Drain Current (ID) | 9A |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 83W |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPI60R385CPXK to view detailed technical specifications.
No datasheet is available for this part.