Infineon IPI60R600CP technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 6.1A |
| Drain to Source Resistance | 600mR |
| Drain to Source Voltage (Vdss) | 600V |
| Dual Supply Voltage | 650V |
| Fall Time | 17ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 550pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60W |
| Nominal Vgs | 3V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 60W |
| Rds On Max | 600mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Termination | Through Hole |
| Turn-Off Delay Time | 75ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPI60R600CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
