N-channel power MOSFET featuring 650V drain-source voltage and 11.4A continuous drain current. This silicon, metal-oxide semiconductor FET offers a low on-state resistance of 310mΩ. Designed for efficient switching, it exhibits a typical fall time of 7ns and turn-on delay of 11ns. Housed in a TO-262-3 package, this component supports a maximum operating temperature of 150°C and is RoHS compliant.
Infineon IPI65R310CFDXKSA1 technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 11.4A |
| Drain to Source Resistance | 310mR |
| Drain to Source Voltage (Vdss) | 650V |
| Fall Time | 7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 9.45mm |
| Input Capacitance | 1.1nF |
| Lead Free | Lead Free |
| Length | 10.36mm |
| Max Dual Supply Voltage | 650V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 104.2W |
| Number of Elements | 1 |
| On-State Resistance | 310mR |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 104.2W |
| Rds On Max | 310mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Turn-Off Delay Time | 45ns |
| Turn-On Delay Time | 11ns |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPI65R310CFDXKSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
