N-channel power MOSFET featuring 55V drain-source breakdown voltage and 80A continuous drain current. This silicon metal-oxide semiconductor FET offers a low 8mΩ on-state resistance and 215W maximum power dissipation. Designed for high-efficiency switching applications, it operates within a temperature range of -55°C to 175°C and is housed in a TO-262-3 package. Key switching characteristics include a 14ns turn-on delay and 14ns fall time.
Infineon IPI80N06S208AKSA1 technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 80A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Voltage (Vdss) | 55V |
| Fall Time | 14ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 9.25mm |
| Input Capacitance | 2.86nF |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Dual Supply Voltage | 55V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 215W |
| On-State Resistance | 8mR |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 215W |
| Radiation Hardening | No |
| Rds On Max | 8mR |
| RoHS Compliant | No |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 32ns |
| Turn-On Delay Time | 14ns |
| Width | 4.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon IPI80N06S208AKSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.