Infineon IPI90N06S404AKSA2 technical specifications.
| Package/Case | TO-262-3 |
| Drain to Source Voltage (Vdss) | 60V |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 60V |
| Number of Channels | 1 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Weight | 0.084199oz |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPI90N06S404AKSA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.