Infineon IPI90R800C3 technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 6.9A |
| Gate to Source Voltage (Vgs) | 30V |
| Halogen Free | Halogen Free |
| Height | 9.45mm |
| Input Capacitance | 1.1nF |
| Length | 10.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 104W |
| Packaging | Rail/Tube |
| Rds On Max | 800mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Turn-Off Delay Time | 400ns |
| Turn-On Delay Time | 70ns |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPI90R800C3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.