High-performance N-channel Power MOSFET designed for demanding applications. Features a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. This single-terminal element transistor offers robust thermal management and reliable operation across a wide temperature range.
Infineon IPL60R060CFD7AUMA1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Infineon IPL60R060CFD7AUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.