Infineon IPL60R199CP technical specifications.
| Package/Case | VSON |
| Continuous Drain Current (ID) | 16.4A |
| Drain to Source Voltage (Vdss) | 650V |
| Gate to Source Voltage (Vgs) | 30V |
| Halogen Free | Halogen Free |
| Input Capacitance | 1.52nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 139W |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 139W |
| Rds On Max | 199mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 50ns |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPL60R199CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.