Infineon IPL60R1K5C6SATMA1 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IPL60R1K5C6SATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.