Infineon IPL65R310E6AUMA1 technical specifications.
| Continuous Drain Current (ID) | 13.1A |
| Drain to Source Voltage (Vdss) | 650V |
| Halogen Free | Halogen Free |
| Input Capacitance | 950pF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 650V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 104W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 310mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ E6 |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPL65R310E6AUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.