N-channel silicon Metal-oxide Semiconductor FET, a single-element JFET featuring 3 terminals. This device operates with a minimum temperature of -55°C and supports up to 800V. The dual terminal position is a key characteristic of this small signal field-effect transistor.
Infineon IPN80R750P7ATMA1 technical specifications.
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IPN80R750P7ATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.