
The IPP020N06NAKSA1 is a N-CHANNEL MOSFET with a drain to source breakdown voltage of 60V and a continuous drain current of 120A. It has a gate to source voltage of 20V and is packaged in a TO-220 case. The device is rated for a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It is RoHS compliant and halogen free, but contains lead.
Infineon IPP020N06NAKSA1 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 120A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 2mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 19ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 60V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 214W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 51ns |
| Turn-On Delay Time | 24ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPP020N06NAKSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
