Infineon IPP024N06N3GHKSA1 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 120A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 23nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 250W |
| Radiation Hardening | No |
| Rds On Max | 2.4mR |
| RoHS Compliant | No |
| Series | OptiMOS™ |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon IPP024N06N3GHKSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.