
Infineon IPP028N08N3G technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 100A |
| Drain to Source Voltage (Vdss) | 80V |
| Fall Time | 33ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 15.95mm |
| Input Capacitance | 14.2nF |
| Length | 10.36mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Rds On Max | 2.8mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 86ns |
| Turn-On Delay Time | 28ns |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPP028N08N3G to view detailed technical specifications.
No datasheet is available for this part.
