
The IPP034N03LGHKSA1 is a TO-220-3 packaged N-CHANNEL MOSFET from Infineon with a maximum operating temperature range of -55°C to 175°C. It has a continuous drain current of 80A and a maximum power dissipation of 94W. The device is RoHS compliant and features a drain to source resistance of 3.4mR. It is suitable for high-power applications and is available in a lead-free package.
Infineon IPP034N03LGHKSA1 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 80A |
| Drain to Source Resistance | 3.4mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 5.4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 5.3nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 94W |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Rds On Max | 3.4mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 35ns |
| Turn-On Delay Time | 9.2ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPP034N03LGHKSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.