Infineon IPP034NE7N3GHKSA1 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 100A |
| Drain to Source Resistance | 3.4mR |
| Drain to Source Voltage (Vdss) | 75V |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 15.95mm |
| Input Capacitance | 6.11nF |
| Length | 10.36mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 214W |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Series | IPP034NE7 |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 16ns |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPP034NE7N3GHKSA1 to view detailed technical specifications.
No datasheet is available for this part.